White, Warm LED Indication - Discrete 3.2V 1212 (3030 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KW DSLP31.CC-JXJZ-4U9X-46A6-140-R18

DigiKey Part Number
475-KWDSLP31.CC-JXJZ-4U9X-46A6-140-R18TR-ND - Tape & Reel (TR)
475-KWDSLP31.CC-JXJZ-4U9X-46A6-140-R18CT-ND - Cut Tape (CT)
475-KWDSLP31.CC-JXJZ-4U9X-46A6-140-R18DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KW DSLP31.CC-JXJZ-4U9X-46A6-140-R18
Description
LED WARM WHITE DIFFUSED 1212 SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
White, Warm LED Indication - Discrete 3.2V 1212 (3030 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Test
140mA
Mfr
Viewing Angle
120°
Series
Mounting Type
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q102
Color
Package / Case
1212 (3030 Metric)
Lens Color
Yellow
Supplier Device Package
Lens Transparency
Diffused
Size / Dimension
3.00mm L x 3.00mm W
Lens Style
Oval with Flat Top
Height (Max)
0.75mm
Lens Size
2.60mm
Base Product Number
Voltage - Forward (Vf) (Typ)
3.2V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5,798
Check for Additional Incoming Stock
All prices are in THB
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1฿15.84000฿15.84
10฿10.83100฿108.31
100฿7.76240฿776.24
500฿6.37418฿3,187.09
1,000฿5.91704฿5,917.04
2,000฿5.52811฿11,056.22
* All Digi-Reel orders will add a ฿230.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,500฿5.14686฿23,160.87
9,000฿4.87443฿43,869.87
13,500฿4.73472฿63,918.72
22,500฿4.57702฿102,982.95
31,500฿4.48321฿141,221.11
45,000฿4.39176฿197,629.20
Manufacturers Standard Package