
LB A673-N1P1-35-Z4A4-10-R33-Z | |
|---|---|
DigiKey Part Number | 475-LBA673-N1P1-35-Z4A4-10-R33-ZTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LB A673-N1P1-35-Z4A4-10-R33-Z |
Description | LED SIDELED 471NM BLUE SMD |
Customer Reference | |
Detailed Description | Blue 471nm LED Indication - Discrete 3.1V 2-SMD, Boomerang |
Datasheet | Datasheet |
Category | Current - Test 10mA |
Mfr | Viewing Angle 120° |
Series | Mounting Type |
Packaging Tape & Reel (TR) | Wavelength - Dominant |
Part Status Obsolete | Wavelength - Peak 466nm |
Color | Package / Case 2-SMD, Boomerang |
Millicandela Rating | Supplier Device Package |
Lens Style Round with Flat Top | Size / Dimension 4.00mm L x 3.60mm W |
Lens Size 2.40mm Dia | Height (Max) 4.20mm |
Voltage - Forward (Vf) (Typ) 3.1V |

