Blue 470nm LED Indication - Discrete 2.85V 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LB Q39E-N1P1-35-1-5-R18-XX

DigiKey Part Number
475-LBQ39E-N1P1-35-1-5-R18-XX-ND
Manufacturer
Manufacturer Product Number
LB Q39E-N1P1-35-1-5-R18-XX
Description
LED BLUE DIFFUSED 0603 SMD
Customer Reference
Detailed Description
Blue 470nm LED Indication - Discrete 2.85V 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Color
Configuration
Standard
Lens Color
White
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.10mm x 0.80mm
Voltage - Forward (Vf) (Typ)
2.85V
Current - Test
5mA
Viewing Angle
170°, 130°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
465nm
Features
-
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
1.60mm L x 0.60mm W
Height (Max)
0.40mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.