
LW ETSG-AAAB-JKKL-45-30-R18-Z-M | |
|---|---|
DigiKey Part Number | 475-LWETSG-AAAB-JKKL-45-30-R18-Z-MTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LW ETSG-AAAB-JKKL-45-30-R18-Z-M |
Description | LED POWER TOPLED SURFACE MOUNT |
Customer Reference | |
Detailed Description | White LED Indication - Discrete 3.3V 4-PLCC |
Datasheet | Datasheet |
Category | Lens Size 2.40mm Dia |
Mfr | Voltage - Forward (Vf) (Typ) 3.3V |
Series | Current - Test 30mA |
Packaging Tape & Reel (TR) | Viewing Angle 120° |
Part Status Obsolete | Mounting Type |
Color | Package / Case 4-PLCC |
Configuration Standard | Supplier Device Package |
Lens Transparency Diffused | Size / Dimension 3.20mm L x 2.80mm W |
Lens Style Round with Flat Top | Height (Max) 2.10mm |

