
SFH 4645-UV-Z | |
---|---|
DigiKey Part Number | 475-SFH4645-UV-ZTR-ND - Tape & Reel (TR) 475-SFH4645-UV-ZCT-ND - Cut Tape (CT) 475-SFH4645-UV-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SFH 4645-UV-Z |
Description | MIDLED |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 950nm 1.5V 100mA 40mW/sr @ 100mA 30° 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SFH 4645-UV-Z Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 100mA | |
Radiant Intensity (Ie) Min @ If | 40mW/sr @ 100mA | |
Wavelength | 950nm | |
Voltage - Forward (Vf) (Typ) | 1.5V | |
Viewing Angle | 30° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 100°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, No Lead | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿42.58000 | ฿42.58 |
10 | ฿30.09500 | ฿300.95 |
100 | ฿22.49330 | ฿2,249.33 |
500 | ฿19.12950 | ฿9,564.75 |
1,000 | ฿18.02970 | ฿18,029.70 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | ฿17.09647 | ฿34,192.94 |
4,000 | ฿16.30606 | ฿65,224.24 |
6,000 | ฿15.90122 | ฿95,407.32 |
10,000 | ฿15.44436 | ฿154,443.60 |
14,000 | ฿15.17270 | ฿212,417.80 |
20,000 | ฿14.90806 | ฿298,161.20 |