TMF8701-1B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCS34083M OQFN12 LF T&RDP

DigiKey Part Number
4991-TCS34083MOQFN12LFT&RDPTR-ND - Tape & Reel (TR)
4991-TCS34083MOQFN12LFT&RDPCT-ND - Cut Tape (CT)
4991-TCS34083MOQFN12LFT&RDPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TCS34083M OQFN12 LF T&RDP
Description
SENSOR OPT 940NM AMBIENT 12 SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Optical Sensor Ambient 940nm I2C 12-SMD Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ams-OSRAM USA INC.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Ambient
Wavelength
940nm
Proximity Detection
Yes
Output Type
I2C
Voltage - Supply
1.7V ~ 2V
Operating Temperature
-30°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
12-SMD Module
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,000
Check for Additional Incoming Stock
All prices are in THB
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1฿61.43000฿61.43
5฿54.40600฿272.03
10฿51.87000฿518.70
25฿48.80200฿1,220.05
50฿46.70900฿2,335.45
100฿44.79150฿4,479.15
500฿40.94220฿20,471.10
* All Digi-Reel orders will add a ฿230.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000฿39.50960฿39,509.60
2,000฿38.19595฿76,391.90
3,000฿37.47857฿112,435.71
5,000฿36.62484฿183,124.20
7,000฿36.09153฿252,640.71
Manufacturers Standard Package