
DS2890-000+T&R | |
|---|---|
DigiKey Part Number | DS2890-000+T&R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DS2890-000+T&R |
Description | IC DGT POT 100KOHM 256TAP TO92-3 |
Customer Reference | |
Detailed Description | Digital Potentiometer 100k Ohm 1 Circuit 256 Taps 1-Wire® Interface TO-92-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Taper | Linear | |
Configuration | Potentiometer | |
Number of Circuits | 1 | |
Number of Taps | 256 | |
Resistance (Ohms) | 100k | |
Interface | 1-Wire® | |
Memory Type | Volatile | |
Voltage - Supply | 2.8V ~ 6V | |
Features | - | |
Tolerance | ±25% | |
Temperature Coefficient (Typ) | 800ppm/°C | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-92-3 | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | |
Operating Temperature | -40°C ~ 85°C | |
Resistance - Wiper (Ohms) (Typ) | - | |
Base Product Number |

