
DS28EC20Q+U | |
|---|---|
DigiKey Part Number | 505-DS28EC20Q+U-ND |
Manufacturer | |
Manufacturer Product Number | DS28EC20Q+U |
Description | IC EEPROM 20KBIT 1WIRE 6TDFN |
Customer Reference | |
Detailed Description | EEPROM Memory IC 20Kbit 1-Wire® 6-TDFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | DS28EC20Q+U Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 256 x 80 | |
Memory Interface | 1-Wire® | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 6-TDFN (3x3) | |
Base Product Number |

