
MAX15157DEVKIT# | |
---|---|
DigiKey Part Number | 505-MAX15157DEVKIT#-ND |
Manufacturer | |
Manufacturer Product Number | MAX15157DEVKIT# |
Description | EVAL BOARD FOR MAX15157D |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MAX15157D - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 1 Non-Isolated Output | |
Power - Output | 240W | |
Voltage - Output | 12V | |
Current - Output | 20A | |
Voltage - Input | 40V ~ 60V | |
Regulator Topology | Buck | |
Frequency - Switching | 150kHz | |
Contents | Board(s) | |
Utilized IC / Part | MAX15157D | |
Note | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿8,935.88000 | ฿8,935.88 |