MAX2306ETI+T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX17673AATI+

DigiKey Part Number
505-MAX17673AATI+-ND
Manufacturer
Manufacturer Product Number
MAX17673AATI+
Description
IC REG BUCK ADJ SGL/DL 28TQFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.9V, 0.75V 1 or 2 Output 1.5A, 1A 28-WFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
MAX17673AATI+ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1 or 2
Voltage - Input (Min)
4.5V, 2.7V
Voltage - Input (Max)
60V, 5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
5.5V, 4.8V
Current - Output
Frequency - Switching
250kHz ~ 800kHz, 1MHz ~ 4MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
28-TQFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 807
Factory Stock: 1,960
Check for Additional Incoming Stock
All prices are in THB
Tray
QuantityUnit PriceExt Price
1฿262.28000฿262.28
10฿203.09300฿2,030.93
25฿188.33120฿4,708.28
100฿172.08430฿17,208.43
490฿159.79653฿78,300.30
980฿155.93335฿152,814.68
1,470฿153.99805฿226,377.13
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.