
MAX20057EVKIT# | |
---|---|
DigiKey Part Number | 505-MAX20057EVKIT#-ND |
Manufacturer | |
Manufacturer Product Number | MAX20057EVKIT# |
Description | EVAL BOARD FOR MAX20057 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MAX20057 - 2 Non-Isolated Outputs DC/DC, Step Up Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Main Purpose | DC/DC, Step Up | |
Outputs and Type | 2 Non-Isolated Outputs | |
Power - Output | - | |
Voltage - Output | 3.3V, 5V | |
Current - Output | 5A, 3.5A | |
Voltage - Input | 3.5V ~ 40V | |
Regulator Topology | Boost | |
Frequency - Switching | 2.1MHz | |
Contents | Board(s) | |
Utilized IC / Part | MAX20057 | |
Note | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿7,482.80000 | ฿7,482.80 |