
MAX20430EVKIT# | |
---|---|
DigiKey Part Number | 505-MAX20430EVKIT#-ND |
Manufacturer | |
Manufacturer Product Number | MAX20430EVKIT# |
Description | EVAL BOARD FOR MAX20430 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MAX20430 - 4 Non-Isolated Outputs DC/DC Converter Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Main Purpose | DC/DC Converter | |
Outputs and Type | 4 Non-Isolated Outputs | |
Power - Output | - | |
Voltage - Output | 1V, 1.2V, 3.3V, 5V | |
Current - Output | 3A, 3A, 2.5A, 500mA | |
Voltage - Input | 3.5V ~ 36V | |
Regulator Topology | - | |
Frequency - Switching | 2.1MHz | |
Contents | Board(s) | |
Utilized IC / Part | MAX20430 | |
Note | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿6,819.80000 | ฿6,819.80 |