8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX6143AASA25+T

DigiKey Part Number
175-MAX6143AASA25+TTR-ND - Tape & Reel (TR)
175-MAX6143AASA25+TCT-ND - Cut Tape (CT)
175-MAX6143AASA25+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX6143AASA25+T
Description
IC VREF SERIES 0.06% 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 2.5V V ±0.06% 30 mA 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX6143AASA25+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Reference Type
Series
Output Type
Fixed
Voltage - Output (Min/Fixed)
2.5V
Current - Output
30 mA
Tolerance
±0.06%
Temperature Coefficient
3ppm/°C
Noise - 0.1Hz to 10Hz
3.8µVp-p
Noise - 10Hz to 10kHz
6.8µVrms
Voltage - Input
4.5V ~ 40V
Current - Supply
600µA
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,357
Check for Additional Incoming Stock
All prices are in THB
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1฿381.23000฿381.23
10฿299.13000฿2,991.30
25฿278.57720฿6,964.43
100฿255.97980฿25,597.98
250฿245.21120฿61,302.80
500฿238.72160฿119,360.80
1,000฿233.37925฿233,379.25
* All Digi-Reel orders will add a ฿230.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500฿227.73959฿569,348.97
Manufacturers Standard Package