
MAX9943EVKIT+ | |
|---|---|
DigiKey Part Number | MAX9943EVKIT+-ND |
Manufacturer | |
Manufacturer Product Number | MAX9943EVKIT+ |
Description | EVALUATION KIT FOR MAX9943 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | MAX9943 - 1 - Single Channels per IC Standard (General Purpose) Amplifier Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Channels per IC | 1 - Single | |
Amplifier Type | Standard (General Purpose) | |
Output Type | Single-Ended, Rail-to-Rail | |
Slew Rate | 0.35V/µs | |
-3db Bandwidth | - | |
Gain Bandwidth Product | 2.4MHz | |
Current - Output / Channel | 20mA | |
Current - Supply (Main IC) | 550µA | |
Voltage - Supply, Single/Dual (±) | 6V ~ 38V, ±3V ~ 19V | |
Utilized IC / Part | MAX9943 | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ฿2,352.33000 | ฿2,352.33 |

