14 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD8013ARZ-14

DigiKey Part Number
AD8013ARZ-14-ND
Manufacturer
Manufacturer Product Number
AD8013ARZ-14
Description
IC AMP CURRENT FEEDBACK 14SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Video Amp 3 Current Feedback 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AD8013ARZ-14 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
Applications
Current Feedback
Output Type
-
Number of Circuits
3
-3db Bandwidth
140 MHz
Slew Rate
1000V/µs
Current - Supply
3.5 mA
Current - Output / Channel
30 mA
Voltage - Supply, Single/Dual (±)
4.2V ~ 13V, ±2.1V ~ 6.5V
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 61
Check for Additional Incoming Stock
All prices are in THB
Tube
QuantityUnit PriceExt Price
1฿507.33000฿507.33
10฿354.44500฿3,544.45
56฿286.44107฿16,040.70
112฿269.33214฿30,165.20
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.