Parametric Equivalent

ADG901BCPZ-REEL7 | |
|---|---|
DigiKey Part Number | ADG901BCPZ-REEL7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADG901BCPZ-REEL7 |
Description | IC RF SWITCH SPST 2.5GHZ 8LFCSP |
Customer Reference | |
Detailed Description | RF Switch IC General Purpose SPST 2.5 GHz 50Ohm 8-LFCSP (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | ADG901BCPZ-REEL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
RF Type | General Purpose | |
Topology | Absorptive | |
Circuit | SPST | |
Frequency Range | 0Hz ~ 2.5GHz | |
Isolation | 40dB | |
Insertion Loss | 0.8dB | |
Test Frequency | 1GHz | |
P1dB | 17dBm | |
IIP3 | 36dBm | |
Features | - | |
Impedance | 50Ohm | |
Voltage - Supply | 1.65V ~ 2.75V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad, CSP | |
Supplier Device Package | 8-LFCSP (3x3) | |
Base Product Number |





