
EVAL-AD7194EBZ | |
---|---|
DigiKey Part Number | 505-EVAL-AD7194EBZ-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-AD7194EBZ |
Description | EVAL BOARD FOR AD7194 |
Customer Reference | |
Detailed Description | AD7194 - 24 Bit Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Number of A/D Converters | 1 | |
Number of Bits | 24 | |
Sampling Rate (Per Second) | - | |
Data Interface | DSP, MICROWIRE™, QSPI™, Serial, SPI™ | |
Input Range | - | |
Power (Typ) @ Conditions | - | |
Utilized IC / Part | AD7194 | |
Contents | Board(s), Cable(s) | |
Note | - | |
Base Product Number |