
EVAL-ADV7511W-AKZ | |
|---|---|
DigiKey Part Number | EVAL-ADV7511W-AKZ-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-ADV7511W-AKZ |
Description | EVAL BOARD FOR ADV7511W |
Customer Reference | |
Detailed Description | ADV7511W Advantiv® HDMI Transmitter Video Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Video | |
Function | HDMI Transmitter | |
Embedded | - | |
Utilized IC / Part | ADV7511W | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |

