12 Bit Analog to Digital Converter 2 Input 1 SAR 10-DFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC2306CDD#TRPBF

DigiKey Part Number
LTC2306CDD#TRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC2306CDD#TRPBF
Description
IC ADC 12BIT SAR 10DFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
12 Bit Analog to Digital Converter 2 Input 1 SAR 10-DFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
LTC2306CDD#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Number of Bits
12
Sampling Rate (Per Second)
500k
Number of Inputs
2
Input Type
Differential, Single Ended
Data Interface
SPI
Configuration
MUX-S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
1
Architecture
SAR
Reference Type
External
Voltage - Supply, Analog
5V
Voltage - Supply, Digital
5V
Features
-
Operating Temperature
0°C ~ 70°C
Package / Case
10-WFDFN Exposed Pad
Supplier Device Package
10-DFN (3x3)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in THB
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500฿127.52892฿318,822.30
Manufacturers Standard Package