
TMP05AKSZ-REEL | |
---|---|
DigiKey Part Number | TMP05AKSZ-REEL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TMP05AKSZ-REEL |
Description | SENSOR DIGITAL -40C-150C SC70-5 |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local -40°C ~ 150°C SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | TMP05AKSZ-REEL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Sensor Type | Digital, Local | |
Sensing Temperature - Local | -40°C ~ 150°C | |
Sensing Temperature - Remote | - | |
Output Type | PWM | |
Voltage - Supply | 3V ~ 5.5V | |
Resolution | - | |
Features | One-Shot | |
Accuracy - Highest (Lowest) | ±2°C (±5°C) | |
Test Condition | 0°C ~ 70°C (-40°C ~ 150°C) | |
Operating Temperature | -40°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-70-5 | |
Base Product Number |