
AT8551/TR | |
|---|---|
DigiKey Part Number | 3838-AT8551/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AT8551/TR |
Description | Zero-Drift RRIO CMOS Op-Amp |
Customer Reference | |
Detailed Description | CMOS, Zero-Drift Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 2.7V/µs | |
Gain Bandwidth Product | 4.5 MHz | |
Current - Input Bias | 50 pA | |
Voltage - Input Offset | 20 µV | |
Current - Supply | 640mA | |
Current - Output / Channel | 50 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 |

