
E80425-0008 | |
---|---|
DigiKey Part Number | 2243-E80425-0008-ND |
Manufacturer | |
Manufacturer Product Number | E80425-0008 |
Description | 80 AMP DIN WITH 25MM PIN CONTACT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Silver 4 AWG Crimp Power |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Anderson Power Products, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Power | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 4 AWG | |
Contact Finish | Silver | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿869.70000 | ฿869.70 |
10 | ฿708.85800 | ฿7,088.58 |