
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 4.30mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | Gull Wing | |
Outline | 12.00mm x 12.00mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 260gf | |
Ingress Protection | - | |
Features | Tactile Feedback | |
Operating Temperature | -25°C ~ 70°C | |
Actuator Material | Polyamide (PA), Nylon | |
Switch Travel | 0.35mm | |
Mechanical Life | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ฿35.89000 | ฿35.89 |
| 10 | ฿30.58400 | ฿305.84 |
| 40 | ฿27.36725 | ฿1,094.69 |
| 120 | ฿24.96950 | ฿2,996.34 |
| 280 | ฿23.27068 | ฿6,515.79 |
| 520 | ฿22.12802 | ฿11,506.57 |
| 1,000 | ฿21.01644 | ฿21,016.44 |
| 2,520 | ฿19.61751 | ฿49,436.13 |
| 5,000 | ฿18.70853 | ฿93,542.65 |

