
Q14P5CXXHG220E | |
---|---|
DigiKey Part Number | 679-Q14P5CXXHG220E-ND |
Manufacturer | |
Manufacturer Product Number | Q14P5CXXHG220E |
Description | LED PNL IND GREEN DIFF 10MM LDS |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Green Diffused 100° 220V 3mA Wire Leads - 7.87" (200.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | APEM Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Lamp Color | Green | |
Lens Color | Green | |
Lens Transparency | Diffused | |
Ratings | AC | |
Voltage | 220V | |
Current | 3mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.55" (14.00mm) | |
Lens Size | 10mm, T-3 1/8 | |
Lens Style | Round with Domed Top | |
Millicandela Rating | 2200mcd | |
Wavelength - Peak | - | |
Viewing Angle | 100° | |
Termination Style | Wire Leads - 7.87" (200.00mm) | |
Ingress Protection | IP67 | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
25 | ฿929.16200 | ฿23,229.05 |