New at DigiKey
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

81206XP

DigiKey Part Number
72-81206XP-ND
Manufacturer
Manufacturer Product Number
81206XP
Description
SET RAT MIXED 3PC FP 1/4,3/8,1/2
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Socket Set 1/4", 3/8", 1/2" Drive
Product Attributes
Type
Description
Select All
Category
Manufacturer
Apex Tool Group
Series
Packaging
Bulk
Part Status
Active
Type
Handle Set
Tip Type
-
Range of Values
-
Drive Size
1/4", 3/8", 1/2"
Includes
Handle
Features
Ratcheting
Quantity
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in THB
Bulk
QuantityUnit PriceExt Price
1฿6,912.10000฿6,912.10
Manufacturers Standard Package