
PWB-5002 | |
|---|---|
DigiKey Part Number | 2622-PWB-5002-ND |
Manufacturer | |
Manufacturer Product Number | PWB-5002 |
Description | AC/DC CONVERTER 12V 5W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 12V 420mA 90 ~ 264 VAC Input |
Datasheet | Datasheet |
Category | Applications ITE (Commercial), Medical |
Manufacturer Astrodyne TDI | Features Universal Input |
Series | Operating Temperature 0°C ~ 50°C (With Derating) |
Packaging Bulk | Efficiency 80% |
Part Status Active | Mounting Type Through Hole |
Type Enclosed | Package / Case 4-DIP Module |
Number of Outputs 1 | Size / Dimension 2.00" L x 1.01" W x 0.60" H (50.8mm x 25.6mm x 15.2mm) |
Voltage - Input 90 ~ 264 VAC | Approval Agency CB, cURus, UL |
Voltage - Output 1 12V | Standard Number 60601-1; 60950-1 |
Current - Output (Max) 420mA | Line Regulation ±0.5% |
Power (Watts) 5 W | Load Regulation ±0.5% |

