Interval, On-Delay Time Delay Relay DPDT (2 Form C) 0.3 Sec ~ 3 Sec Delay 10A @ 250VAC/30VDC Socketable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

339B-359-Q-2-X

DigiKey Part Number
4821-339B-359-Q-2-X-ND
Manufacturer
Manufacturer Product Number
339B-359-Q-2-X
Description
RELAY TIME DELAY 3SEC 10A 250V
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Interval, On-Delay Time Delay Relay DPDT (2 Form C) 0.3 Sec ~ 3 Sec Delay 10A @ 250VAC/30VDC Socketable
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ATC-Diversified Electronics
Series
Packaging
Box
Part Status
Active
Mounting Type
Socketable
Relay Type
Mechanical Relay
Function
Interval, On-Delay
Circuit
DPDT (2 Form C)
Delay Time
0.3 Sec ~ 3 Sec
Contact Rating @ Voltage
10A @ 250VAC/30VDC
Voltage - Supply
120VAC
Termination Style
Plug In, 8 Pin (Octal)
Timing Adjustment Method
Hand Dial
Timing Initiate Method
Input Voltage
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in THB
Box
QuantityUnit PriceExt Price
1฿7,112.60000฿7,112.60
Manufacturers Standard Package