
100-01903-BXU-20-C | |
|---|---|
DigiKey Part Number | 3441-100-01903-BXU-20-C-ND |
Manufacturer | |
Manufacturer Product Number | 100-01903-BXU-20-C |
Description | Calix compatible SFP+ 10G |
Customer Reference | |
Detailed Description | Transceiver Module Networking and Communications 10Gbps 1270nm, 1330nm LC Simplex Pluggable, SFP+ |
Category | Data Rate 10Gbps |
Manufacturer ATGBICS | Wavelength 1270nm, 1330nm |
Series | Applications Networking and Communications |
Packaging Tray | Connector Type LC Simplex |
Part Status Active | Mounting Type Pluggable, SFP+ |

