
CWDM-SFP-2.5G-1450-120-MSA-AT | |
|---|---|
DigiKey Part Number | 3441-CWDM-SFP-2.5G-1450-120-MSA-AT-ND |
Manufacturer | |
Manufacturer Product Number | CWDM-SFP-2.5G-1450-120-MSA-AT |
Description | MSA Compliant SFP 2.5G |
Customer Reference | |
Detailed Description | Transceiver Module Networking and Communications 2.5Gbps 1450nm 3.3V LC Duplex Pluggable, SFP |
Datasheet | Datasheet |
Category | Wavelength 1450nm |
Manufacturer ATGBICS | Applications Networking and Communications |
Series | Voltage - Supply 3.3V |
Packaging Tray | Connector Type LC Duplex |
Part Status Active | Mounting Type Pluggable, SFP |
Data Rate 2.5Gbps |

