
CWDM-SFP-2.5G-1550-120-C | |
|---|---|
DigiKey Part Number | 3441-CWDM-SFP-2.5G-1550-120-C-ND |
Manufacturer | |
Manufacturer Product Number | CWDM-SFP-2.5G-1550-120-C |
Description | Compatible SFP 2.5G |
Customer Reference | |
Detailed Description | Transceiver Module Networking, General Purpose 2.5Gbps 1550nm 3.3V LC Duplex Pluggable, SFP |
Datasheet | Datasheet |
Category | Wavelength 1550nm |
Manufacturer ATGBICS | Applications Networking, General Purpose |
Series | Voltage - Supply 3.3V |
Packaging Retail Package | Connector Type LC Duplex |
Part Status Active | Mounting Type Pluggable, SFP |
Data Rate 2.5Gbps |

