814511313
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

814511313

DigiKey Part Number
4373-814511313-ND
Manufacturer
Manufacturer Product Number
814511313
Description
COMPLETE UNIT ORG LED FLASH
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Stack Light Complete Unit Orange LED Screw Terminal
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Auer Signal
Series
-
Packaging
Box
Part Status
Active
Type
Complete Unit
Number of Stacks
1
Lamp Type
LED
Light Color
Orange
Function - Lighting
Flashing, Steady
Function - Audible
-
Voltage - Supply
230 ~ 240VAC
Features
-
Termination Style
Screw Terminal
Ingress Protection
IP65 - Dust Tight, Water Resistant
Operating Temperature
-25°C ~ 60°C
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in THB
Box
QuantityUnit PriceExt Price
1฿4,914.65000฿4,914.65
Manufacturers Standard Package