874270313
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

874270313

DigiKey Part Number
4373-874270313-ND
Manufacturer
Manufacturer Product Number
874270313
Description
BUZZER MULTI-TONE ALARM SND
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Buzzers Screw Terminal
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Auer Signal
Series
-
Packaging
Box
Part Status
Active
Voltage Range
110 ~ 240V
Operating Mode
Multiple Tone
Operating Temperature
-30°C ~ 60°C
Ingress Protection
IP66 - Dust Tight, Water Resistant
Termination
Screw Terminal
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in THB
Box
QuantityUnit PriceExt Price
1฿8,419.45000฿8,419.45
Manufacturers Standard Package