
PC7-Q06 | |
---|---|
DigiKey Part Number | 4373-PC7-Q06-ND |
Manufacturer | |
Manufacturer Product Number | PC7-Q06 |
Description | PC7-Q06, SIGNAL TOWER MODUL PERF |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Stack Light Complete Unit Amber, Green, Red LED Connector |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Auer Signal | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Complete Unit | |
Number of Stacks | 3 | |
Lamp Type | LED | |
Light Color | Amber, Green, Red | |
Function - Lighting | Steady | |
Function - Audible | Non-Audible | |
Voltage - Supply | 24VAC/DC | |
Features | - | |
Termination Style | Connector | |
Ingress Protection | IP66/IP67 - Dust Tight, Water Resistant, Waterproof; NEMA 4, 4X, 13 | |
Operating Temperature | -30°C ~ 70°C | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿12,413.70000 | ฿12,413.70 |
5 | ฿11,251.37000 | ฿56,256.85 |
10 | ฿10,779.08000 | ฿107,790.80 |