
SLLP40-980P88 | |
---|---|
DigiKey Part Number | 2170-SLLP40-980P88-ND |
Manufacturer | |
Manufacturer Product Number | SLLP40-980P88 |
Description | LIGHT CURTAIN ARM/FOOT 40MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Light Curtain 40mm Arm/Foot |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Protection | Arm/Foot | |
Detection Capability | 40mm | |
Protective Height | 980mm | |
Beam Pitch | - | |
Operating Range | 0.1m ~ 12.0m | |
Features | - | |
Ingress Protection | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | |
Operating Temperature | -20°C ~ 55°C | |
Voltage - Supply | 24VDC | |
Weight | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿85,703.15000 | ฿85,703.15 |