T30AD9FF150 W/30
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T30AW3FF400

DigiKey Part Number
2170-T30AW3FF400-ND
Manufacturer
Manufacturer Product Number
T30AW3FF400
Description
EZ-BEAM T30 SERIES: FIXED FIELD;
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Background Suppression Optical Sensor 15.748" (400mm) SPST - Light-ON
Product Attributes
Type
Description
Select All
Category
Manufacturer
Banner Engineering Corporation
Series
Packaging
Box
Part Status
Active
Sensing Method
Background Suppression
Sensing Distance
15.748" (400mm)
Voltage - Supply
20V ~ 250V
Response Time
16ms
Output Configuration
SPST - Light-ON
Light Source
Infrared LED
Connection Method
Cable
Ingress Protection
IP69, IEC, NEMA 6P
Cable Length
78.74" (2m)
Adjustment Type
-
Operating Temperature
-40°C ~ 70°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in THB
Box
QuantityUnit PriceExt Price
1฿5,752.50000฿5,752.50
Manufacturers Standard Package