
VS8EANAF70Q5 | |
---|---|
cms-digikey-product-number | 2170-VS8EANAF70Q5-ND |
cms-manufacturer | |
cms-manufacturer-product-number | VS8EANAF70Q5 |
cms-description | VS8 SERIES: ADJUSTABLE FIELD; RA |
cms-standard-lead-time | 7 Weeks |
cms-customer-reference | |
cms-detailed-description | Background Suppression Optical Sensor 2.756" (70mm) NPN - Dark-ON/Light-ON |
cms-type | cms-description | cms-select-all |
---|---|---|
cms-category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensing Method | Background Suppression | |
Sensing Distance | 2.756" (70mm) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 500µs | |
Output Configuration | NPN - Dark-ON/Light-ON | |
Light Source | Red (650nm) | |
Connection Method | Connector | |
Ingress Protection | IP67 | |
Cable Length | - | |
Adjustment Type | - | |
Operating Temperature | -20°C ~ 60°C |
cms-quantity | cms-unit-price | cms-ext-price |
---|---|---|
1 | ฿8,027.50000 | ฿8,027.50 |