
BQ1101-9G | |
|---|---|
DigiKey Part Number | BQ1101-9G-ND |
Manufacturer | |
Manufacturer Product Number | BQ1101-9G |
Description | DC/DC CONVERTER 3.3V 82W |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Enclosed, Conformal Coated DC DC Converter 1 Output 3.3V 20A 36V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 20A |
Manufacturer Bel Power Solutions | Power (Watts) 82W |
Series | Applications ITE (Commercial), Railway |
Packaging Bulk | Efficiency 81% |
Part Status Active | Operating Temperature -40°C ~ 71°C |
Type Enclosed, Conformal Coated | Mounting Type Chassis Mount |
Voltage - Input (Min) 14.4V | Size / Dimension 6.46" L x 4.37" W x 0.78" H (164.0mm x 111.0mm x 19.8mm) |
Voltage - Input (Max) 36V | Approval Agency cCSAus, CE, TUV |
Number of Outputs 1 | Base Product Number |
Voltage - Output 1 3.3V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | ฿28,628.21500 | ฿286,282.15 |

