Q-Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EQ2660-9RG

DigiKey Part Number
EQ2660-9RG-ND
Manufacturer
Manufacturer Product Number
EQ2660-9RG
Description
DC/DC CONVERTER 2X24V 132W
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
Enclosed, Conformal Coated DC DC Converter 2 Output 24V 24V 2.75A, 2.75A 168V Input
Datasheet
 Datasheet
EDA/CAD Models
EQ2660-9RG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bel Power Solutions
Series
Packaging
Bulk
Part Status
Active
Type
Enclosed, Conformal Coated
Voltage - Input (Min)
65V
Voltage - Input (Max)
168V
Number of Outputs
2
Voltage - Output 1
24V
Voltage - Output 2
24V
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
2.75A, 2.75A
Power (Watts)
132W
Applications
ITE (Commercial), Railway
Efficiency
89.5%
Operating Temperature
-40°C ~ 71°C
Mounting Type
Chassis Mount
Size / Dimension
6.46" L x 4.37" W x 0.78" H (164.0mm x 111.0mm x 19.8mm)
Approval Agency
cCSAus, CE, TUV
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in THB
Bulk
QuantityUnit PriceExt Price
1฿21,248.83000฿21,248.83
5฿20,454.52600฿102,272.63
10฿20,121.14000฿201,211.40
Manufacturers Standard Package

Other Suppliers on DigiKey

1In Stock
Ships from WEC