MAP55-4003 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Bel Power Solutions
In Stock: 205
Unit Price: ฿12,483.58000
Datasheet
Open Frame AC DC Converters 4 Output 5V 15V -5V -15V 90 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAP55-4003

DigiKey Part Number
179-2099-ND
Manufacturer
Manufacturer Product Number
MAP55-4003
Description
AC/DC CNVRTR 5V 15V -5V -15V 55W
Customer Reference
Detailed Description
Open Frame AC DC Converters 4 Output 5V 15V -5V -15V 90 ~ 264 VAC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Type
Open Frame
Number of Outputs
4
Voltage - Input
90 ~ 264 VAC
Voltage - Output 1
5V
Voltage - Output 2
15V
Voltage - Output 3
-5V
Voltage - Output 4
-15V
Voltage - Output 6
-
Current - Output 1
6 A
Current - Output 2
2.5 A
Current - Output 3
500 mA
Current - Output 4
500 mA
Power (Watts)
Applications
ITE (Commercial)
Voltage - Isolation
2.6 kV
Efficiency
73%
Operating Temperature
0°C ~ 70°C (With Derating)
Features
Adjustable Output, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
6.00" L x 3.27" W x 1.60" H (152.4mm x 83.1mm x 40.6mm)
Approval Agency
CE
Minimum Load Required
Yes
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes