
30808 010100 | |
|---|---|
DigiKey Part Number | BEL4569-100-ND |
Manufacturer | |
Manufacturer Product Number | 30808 010100 |
Description | HOOK-UP STRND 8AWG BLACK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 AWG Hook-Up Wire 54/25 Black 600V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 54/25 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.313" (7.95mm) | |
Jacket (Insulation) Thickness | 0.060" (1.52mm) | |
Length | 100.0' (30.5m) | |
Voltage | 600V | |
Operating Temperature | -70°C ~ 200°C | |
Jacket Color | ||
Ratings | UL Style 3126 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | ฿258.91800 | ฿25,891.80 |
| 200 | ฿246.04260 | ฿49,208.52 |
| 300 | ฿238.75167 | ฿71,625.50 |
| 500 | ฿229.81328 | ฿114,906.64 |
| 700 | ฿224.07046 | ฿156,849.32 |
| 1,000 | ฿218.10368 | ฿218,103.68 |

