
32414 0104000 | |
|---|---|
DigiKey Part Number | BEL4627-4000-ND |
Manufacturer | |
Manufacturer Product Number | 32414 0104000 |
Description | HOOK-UP STRND 14AWG BLACK |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | 14 AWG Hook-Up Wire 7/22 Black 600V 4000' (1219.2m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/22 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.167" (4.24mm) | |
Jacket (Insulation) Thickness | 0.030" (0.76mm) | |
Length | 4000' (1219.2m) | |
Voltage | 600V | |
Operating Temperature | - | |
Jacket Color | ||
Ratings | UL Style 3071 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ฿63.56078 | ฿254,243.12 |

