
32416 009500 | |
|---|---|
DigiKey Part Number | BEL4629-500-ND |
Manufacturer | |
Manufacturer Product Number | 32416 009500 |
Description | HOOK-UP STRND 16AWG WHITE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 AWG Hook-Up Wire 7/24 White 600V 500.0' (152.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/24 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.145" (3.68mm) | |
Jacket (Insulation) Thickness | 0.030" (0.76mm) | |
Length | 500.0' (152.4m) | |
Voltage | 600V | |
Operating Temperature | - | |
Jacket Color | ||
Ratings | UL Style 3071 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ฿60.87674 | ฿30,438.37 |
| 1,000 | ฿57.83611 | ฿57,836.11 |
| 1,500 | ฿56.11453 | ฿84,171.79 |
| 2,500 | ฿54.00352 | ฿135,008.80 |
| 3,500 | ฿52.64673 | ฿184,263.55 |
| 5,000 | ฿51.50570 | ฿257,528.50 |

