
32418 010500 | |
|---|---|
DigiKey Part Number | BEL4634-500-ND |
Manufacturer | |
Manufacturer Product Number | 32418 010500 |
Description | HOOK-UP STRND 18AWG BLACK |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | 18 AWG Hook-Up Wire 7/26 Black 600V 500.0' (152.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/26 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.133" (3.38mm) | |
Jacket (Insulation) Thickness | 0.030" (0.76mm) | |
Length | 500.0' (152.4m) | |
Voltage | 600V | |
Operating Temperature | - | |
Jacket Color | ||
Ratings | UL Style 3071 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ฿51.36914 | ฿25,684.57 |
| 1,000 | ฿48.80957 | ฿48,809.57 |
| 1,500 | ฿47.36022 | ฿71,040.33 |
| 2,500 | ฿45.58310 | ฿113,957.75 |
| 3,500 | ฿44.44147 | ฿155,545.15 |
| 5,000 | ฿43.25560 | ฿216,278.00 |

