
32418 0106000 | |
|---|---|
DigiKey Part Number | BEL4635-6000-ND |
Manufacturer | |
Manufacturer Product Number | 32418 0106000 |
Description | HOOK-UP STRND 18AWG BLACK |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | 18 AWG Hook-Up Wire 7/26 Black 600V 6000' (1828.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/26 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.133" (3.38mm) | |
Jacket (Insulation) Thickness | 0.030" (0.76mm) | |
Length | 6000' (1828.8m) | |
Voltage | 600V | |
Operating Temperature | - | |
Jacket Color | ||
Ratings | UL Style 3071 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6,000 | ฿41.24904 | ฿247,494.24 |

