Similar

8162 060100 | |
|---|---|
DigiKey Part Number | BEL1834-100-ND |
Manufacturer | |
Manufacturer Product Number | 8162 060100 |
Description | MULTI-PAIR 4CON 24AWG CHROM 100' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 (2 Pair Twisted) Conductor Multi-Pair Cable Chrome 24 AWG Foil, Braid 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 (2 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | 7/36 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.343" (8.71mm) | |
Shield Type | Foil, Braid | |
Length | 100.0' (30.5m) | |
Jacket Color | Chrome | |
Ratings | UL Style 2493 | |
Features | Drain Wire | |
Operating Temperature | -40°C ~ 60°C | |
Usage | Computer | |
Jacket (Insulation) Thickness | 0.0480" (1.219mm) | |
Conductor Insulation | Foam Polyethylene (FPE) | |
Shield Material | Aluminum; Copper, Tinned | |
Shield Coverage | 100%, 65% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ฿23,868.65000 | ฿23,868.65 |
| 2 | ฿22,687.11500 | ฿45,374.23 |
| 3 | ฿22,018.31667 | ฿66,054.95 |
| 5 | ฿21,198.32000 | ฿105,991.60 |
| 7 | ฿20,671.44000 | ฿144,700.08 |
| 10 | ฿20,124.29300 | ฿201,242.93 |



