
8668 00050 | |
---|---|
DigiKey Part Number | BEL1715-50-ND |
Manufacturer | |
Manufacturer Product Number | 8668 00050 |
Description | GROUND BRAID TUBE 0.17"DIA X 50' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Tubular Ground Braid 0.170" (4.32mm, 17/100") - Inner Dia X 50.0' (15.24m) 34 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Belden Inc. | |
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Type | Tubular | |
Material | Copper, Tinned | |
Size, Supplied | 0.170" (4.32mm, 17/100") - Inner Dia | |
Thickness | - | |
Wire Gauge - Ends | 34 AWG | |
Length | 50.0' (15.24m) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿10,134.15000 | ฿10,134.15 |
2 | ฿9,320.67500 | ฿18,641.35 |
3 | ฿8,875.42667 | ฿26,626.28 |
5 | ฿8,344.70000 | ฿41,723.50 |
7 | ฿8,035.95000 | ฿56,251.65 |