
FLP25R6.0-SUR | |
---|---|
DigiKey Part Number | 492-1191-ND |
Manufacturer | |
Manufacturer Product Number | FLP25R6.0-SUR |
Description | LED CBI RED THROUGH HOLE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Red Clear 1.8V Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | FLP25R6.0-SUR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Color | Red | |
Wavelength - Peak | - | |
Configuration | - | |
Current | - | |
Millicandela Rating | - | |
Viewing Angle | - | |
Lens Type | Clear | |
Lens Style | - | |
Lens Size | - | |
Voltage Rating | 1.8V | |
Mounting Type | Through Hole | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | ฿86.77500 | ฿8,677.50 |