
LPR3-1000-0700FP | |
---|---|
DigiKey Part Number | 492-2315-ND |
Manufacturer | |
Manufacturer Product Number | LPR3-1000-0700FP |
Description | LIGHT PIPE RIGID RA 2.92MM DIA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Clear Rigid Board Mount, Press Fit, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Color | Clear | |
Configuration | Single | |
Type | Rigid | |
Mounting Type | Board Mount, Press Fit, Right Angle | |
Lens Style | Round with Flat Top | |
Lens Size | 2.92mm | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿77.35000 | ฿77.35 |
10 | ฿55.90000 | ฿559.00 |
100 | ฿43.00080 | ฿4,300.08 |
500 | ฿37.32106 | ฿18,660.53 |
1,000 | ฿35.46953 | ฿35,469.53 |
2,000 | ฿33.90124 | ฿67,802.48 |
5,000 | ฿32.19190 | ฿160,959.50 |
10,000 | ฿31.12857 | ฿311,285.70 |