
RHD-1100-1500-F9PZB67PR | |
---|---|
DigiKey Part Number | 492-RHD-1100-1500-F9PZB67PR-ND |
Manufacturer | |
Manufacturer Product Number | RHD-1100-1500-F9PZB67PR |
Description | IP67 RIGID LIGHT PIPE RT ANGLE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Blue Rigid Panel Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Color | Blue | |
Configuration | Single | |
Type | Rigid | |
Mounting Type | Panel Mount, Right Angle | |
Lens Style | Round with Domed Top | |
Lens Size | 9.10mm |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿309.73000 | ฿309.73 |
10 | ฿237.18500 | ฿2,371.85 |