RHD-1160-F6PS67PR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RHD-1160-F6PS67PR

DigiKey Part Number
492-RHD-1160-F6PS67PR-ND
Manufacturer
Manufacturer Product Number
RHD-1160-F6PS67PR
Description
IP67 RIGID LIGHT PIPE, VERTICAL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Light Pipe Single Smoke Rigid Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bivar Inc.
Series
Packaging
Bag
Part Status
Active
Color
Smoke
Configuration
Single
Type
Rigid
Mounting Type
Panel Mount
Lens Style
Round with Domed Top
Lens Size
5.80mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in THB
Bag
QuantityUnit PriceExt Price
1฿246.35000฿246.35
10฿186.74500฿1,867.45